
INA302A2QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-53534-2-ND - Tape & Reel (TR) 296-53534-1-ND - Cut Tape (CT) 296-53534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA302A2QPWRQ1 |
Description | IC CURRENT SENSE 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA302A2QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 36V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,64000 Kč | 736,40 Kč |
| 25 | 67,81520 Kč | 1 695,38 Kč |
| 100 | 61,41920 Kč | 6 141,92 Kč |
| 250 | 58,36856 Kč | 14 592,14 Kč |
| 500 | 56,52914 Kč | 28 264,57 Kč |
| 1 000 | 55,01581 Kč | 55 015,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,76979 Kč | 107 539,58 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


