
INA299EVM | |
|---|---|
DigiKey Part Number | 296-INA299EVM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | INA299EVM |
Description | EVAL BOARD FOR INA299 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA299 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | 650kHz | |
Current - Output / Channel | 10A | |
Current - Supply (Main IC) | 650µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 12V | |
Utilized IC / Part | INA299 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,74000 Kč | 1 237,74 Kč |
| Unit Price without VAT: | 1 237,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,66540 Kč |


