
DC453B-B | |
|---|---|
DigiKey Part Number | DC453B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC453B-B |
Description | EVAL BOARD FOR LT1970A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT1970A - 1 - Single Channels per IC Power Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Power | |
Output Type | - | |
Slew Rate | 1.6V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 3.6MHz | |
Current - Output / Channel | 5A | |
Current - Supply (Main IC) | 12mA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Utilized IC / Part | LT1970A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 685,22000 Kč | 3 685,22 Kč |
| Unit Price without VAT: | 3 685,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 459,11620 Kč |



