
INA296B4QDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B4QDDFRQ1TR-ND - Tape & Reel (TR) 296-INA296B4QDDFRQ1CT-ND - Cut Tape (CT) 296-INA296B4QDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B4QDDFRQ1 |
Description | AEC-Q100, -5-V TO 110-V, BIDIREC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA296B4QDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,66000 Kč | 496,60 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 100 | 40,95660 Kč | 4 095,66 Kč |
| 250 | 38,78248 Kč | 9 695,62 Kč |
| 500 | 37,47220 Kč | 18 736,10 Kč |
| 1 000 | 36,39373 Kč | 36 393,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,06162 Kč | 105 184,86 Kč |
| 6 000 | 34,40984 Kč | 206 459,04 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




