470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5MW477M1VAAS015

DigiKey Part Number
399-A7C5MW477M1VAAS015-ND
Manufacturer
Manufacturer Product Number
A7C5MW477M1VAAS015
Description
CAP ALU HYBRID RADL 470UF 35V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.72 A @ 100 Hz
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1024,65200 Kč246,52 Kč
5019,14180 Kč957,09 Kč
25015,53180 Kč3 882,95 Kč
50014,39454 Kč7 197,27 Kč
1 00013,44943 Kč13 449,43 Kč
2 50012,44098 Kč31 102,45 Kč
5 00011,82683 Kč59 134,15 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč