Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296B3IDR

DigiKey Part Number
296-INA296B3IDRTR-ND - Tape & Reel (TR)
296-INA296B3IDRCT-ND - Cut Tape (CT)
296-INA296B3IDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296B3IDR
Description
-5-V TO 110-V, BIDIRECTIONAL, 1.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 393
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,26000 Kč57,26 Kč
1042,71000 Kč427,10 Kč
2539,06880 Kč976,72 Kč
10035,06720 Kč3 506,72 Kč
25033,15712 Kč8 289,28 Kč
50032,00652 Kč16 003,26 Kč
1 00031,05928 Kč31 059,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,05932 Kč75 148,30 Kč
5 00029,45674 Kč147 283,70 Kč
Manufacturers Standard Package
Unit Price without VAT:57,26000 Kč
Unit Price with VAT:69,28460 Kč