
INA296A4IDDFR | |
|---|---|
DigiKey Part Number | 296-INA296A4IDDFRTR-ND - Tape & Reel (TR) 296-INA296A4IDDFRCT-ND - Cut Tape (CT) 296-INA296A4IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A4IDDFR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,78000 Kč | 68,78 Kč |
| 10 | 51,69800 Kč | 516,98 Kč |
| 25 | 47,42760 Kč | 1 185,69 Kč |
| 100 | 42,72190 Kč | 4 272,19 Kč |
| 250 | 40,47744 Kč | 10 119,36 Kč |
| 500 | 39,12524 Kč | 19 562,62 Kč |
| 1 000 | 38,01222 Kč | 38 012,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,63696 Kč | 109 910,88 Kč |
| Unit Price without VAT: | 68,78000 Kč |
|---|---|
| Unit Price with VAT: | 83,22380 Kč |



