
1528-4 | |
|---|---|
DigiKey Part Number | 36-1528-4-ND |
Manufacturer | |
Manufacturer Product Number | 1528-4 |
Description | TERM TURRET SINGLE L=2.36MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.093" (2.36mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1528-4 Models |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.062" (1.57mm) |
Packaging Bulk | Diameter - Turret Head 0.040" (1.02mm) |
Part Status Active | Staking Side OD 0.047" (1.19mm) |
Terminal Type Single End | Mounting Hole Diameter 0.052" (1.32mm) |
Number of Turrets Single | Board Thickness 0.125" (3.18mm) |
Length - Above Board 0.093" (2.36mm) | Contact Material Brass |
Length - Below Flange 0.147" (3.73mm) | Contact Finish Tin |
Length - Overall 0.240" (6.10mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,55000 Kč | 10,55 Kč |
| 10 | 7,93900 Kč | 79,39 Kč |
| 25 | 7,10880 Kč | 177,72 Kč |
| 100 | 6,02470 Kč | 602,47 Kč |
| 500 | 5,00014 Kč | 2 500,07 Kč |
| 1 000 | 4,62456 Kč | 4 624,56 Kč |
| 2 500 | 4,18076 Kč | 10 451,90 Kč |
| 5 000 | 3,88097 Kč | 19 404,85 Kč |
| Unit Price without VAT: | 10,55000 Kč |
|---|---|
| Unit Price with VAT: | 12,76550 Kč |





