Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296A3QDGKRQ1

DigiKey Part Number
296-INA296A3QDGKRQ1TR-ND - Tape & Reel (TR)
296-INA296A3QDGKRQ1CT-ND - Cut Tape (CT)
296-INA296A3QDGKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296A3QDGKRQ1
Description
AEC-Q100, -5-V TO 110-V, BIDIREC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
3 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 736
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,30000 Kč86,30 Kč
1065,26200 Kč652,62 Kč
2559,98720 Kč1 499,68 Kč
10054,19580 Kč5 419,58 Kč
25051,43420 Kč12 858,55 Kč
50051,17800 Kč25 589,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,62588 Kč114 064,70 Kč
Manufacturers Standard Package
Unit Price without VAT:86,30000 Kč
Unit Price with VAT:104,42300 Kč