8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA296A2QDRQ1

DigiKey Part Number
296-INA296A2QDRQ1TR-ND - Tape & Reel (TR)
296-INA296A2QDRQ1CT-ND - Cut Tape (CT)
296-INA296A2QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA296A2QDRQ1
Description
AEC-Q100, -5V TO 110V, BIDIRECTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA296A2QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
3 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 488
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,11000 Kč83,11 Kč
1062,84400 Kč628,44 Kč
2557,77400 Kč1 444,35 Kč
10052,19580 Kč5 219,58 Kč
25049,53708 Kč12 384,27 Kč
50047,93358 Kč23 966,79 Kč
1 00046,61400 Kč46 614,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,94264 Kč109 856,60 Kč
Manufacturers Standard Package
Unit Price without VAT:83,11000 Kč
Unit Price with VAT:100,56310 Kč