
INA296A2IDR | |
|---|---|
DigiKey Part Number | 296-INA296A2IDRTR-ND - Tape & Reel (TR) 296-INA296A2IDRCT-ND - Cut Tape (CT) 296-INA296A2IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A2IDR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,34300 Kč | 543,43 Kč |
| 25 | 49,85760 Kč | 1 246,44 Kč |
| 100 | 44,93150 Kč | 4 493,15 Kč |
| 250 | 42,58144 Kč | 10 645,36 Kč |
| 500 | 41,16574 Kč | 20 582,87 Kč |
| 1 000 | 39,99993 Kč | 39 999,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,67394 Kč | 94 184,85 Kč |
| 5 000 | 36,94968 Kč | 184 748,40 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


