
INA282AIDR | |
|---|---|
DigiKey Part Number | 296-27820-2-ND - Tape & Reel (TR) 296-27820-1-ND - Cut Tape (CT) 296-27820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA282AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,51000 Kč | 98,51 Kč |
| 10 | 74,87500 Kč | 748,75 Kč |
| 25 | 68,97680 Kč | 1 724,42 Kč |
| 100 | 62,48270 Kč | 6 248,27 Kč |
| 250 | 59,38628 Kč | 14 846,57 Kč |
| 500 | 57,51954 Kč | 28 759,77 Kč |
| 1 000 | 55,98353 Kč | 55 983,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,36196 Kč | 135 904,90 Kč |
| Unit Price without VAT: | 98,51000 Kč |
|---|---|
| Unit Price with VAT: | 119,19710 Kč |











