SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5

INA281B4IDBVR

DigiKey Part Number
296-INA281B4IDBVRTR-ND - Tape & Reel (TR)
296-INA281B4IDBVRCT-ND - Cut Tape (CT)
296-INA281B4IDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA281B4IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA281B4IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.5V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
20 µA
Voltage - Input Offset
30 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,87000 Kč46,87 Kč
1034,76500 Kč347,65 Kč
2531,72000 Kč793,00 Kč
10028,37460 Kč2 837,46 Kč
25026,77904 Kč6 694,76 Kč
50025,81754 Kč12 908,77 Kč
1 00025,02600 Kč25 026,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,87150 Kč65 614,50 Kč
Manufacturers Standard Package
Unit Price without VAT:46,87000 Kč
Unit Price with VAT:56,71270 Kč