48 (40 + 8 Power) Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (40 + 8 Power) Position Receptacle Connector Through Hole Gold
PESC-04-40-04-01-S-VT-LC
PESC-04-40-04-01-S-VT-LC

PESC-04-40-04-01-S-VT-LC

DigiKey Part Number
PESC-04-40-04-01-S-VT-LC-ND
Manufacturer
Manufacturer Product Number
PESC-04-40-04-01-S-VT-LC
Description
.100" POWERSTRIP/40 A SIGNAL/PO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
48 (40 + 8 Power) Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
PESC-04-40-04-01-S-VT-LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
4
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.497" (12.62mm)
Contact Length - Post
0.097" (2.47mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Lock
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1571,99000 Kč571,99 Kč
10529,57000 Kč5 295,70 Kč
25487,19560 Kč12 179,89 Kč
50423,61780 Kč21 180,89 Kč
100344,78720 Kč34 478,72 Kč
250318,60432 Kč79 651,08 Kč
500310,31894 Kč155 159,47 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:571,99000 Kč
Unit Price with VAT:692,10790 Kč