
INA281A1QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA281A1QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA281A1QDBVRQ1CT-ND - Cut Tape (CT) 296-INA281A1QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA281A1QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA281A1QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,39000 Kč | 443,90 Kč |
| 25 | 40,61000 Kč | 1 015,25 Kč |
| 100 | 36,45880 Kč | 3 645,88 Kč |
| 250 | 34,47788 Kč | 8 619,47 Kč |
| 500 | 33,76562 Kč | 16 882,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,08600 Kč | 93 258,00 Kč |
| 6 000 | 30,49193 Kč | 182 951,58 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |







