Current Monitor Regulator High-Side 8-CFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA271SHKQ

DigiKey Part Number
INA271SHKQ-ND
Manufacturer
Manufacturer Product Number
INA271SHKQ
Description
IC CURRENT MONITOR 4.6% 8CFP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-CFP
Datasheet
 Datasheet
EDA/CAD Models
INA271SHKQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±4.6%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
8-CSOIC (0.220", 5.65mm Width)
Supplier Device Package
8-CFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
13 415,74000 Kč3 415,74 Kč
102 897,97600 Kč28 979,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 415,74000 Kč
Unit Price with VAT:4 133,04540 Kč