Current Sense Amplifier 1 Circuit 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA253A1IPWR

DigiKey Part Number
296-INA253A1IPWRTR-ND - Tape & Reel (TR)
296-INA253A1IPWRCT-ND - Cut Tape (CT)
296-INA253A1IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA253A1IPWR
Description
IC CURR SENSE 1 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA253A1IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
90 µA
Mfr
Current - Supply
1.8mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Slew Rate
2.4V/µs
Supplier Device Package
20-TSSOP
-3db Bandwidth
350 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 859
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1065,89200 Kč658,92 Kč
2560,59200 Kč1 514,80 Kč
10054,74810 Kč5 474,81 Kč
25051,96248 Kč12 990,62 Kč
50051,72438 Kč25 862,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00047,76531 Kč95 530,62 Kč
4 00046,82948 Kč187 317,92 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč