
INA250A3PWR | |
|---|---|
DigiKey Part Number | 296-43803-2-ND - Tape & Reel (TR) 296-43803-1-ND - Cut Tape (CT) 296-43803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA250A3PWR |
Description | IC CURR SENSE 1 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA250A3PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 28 µA | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,36900 Kč | 523,69 Kč |
| 25 | 48,01840 Kč | 1 200,46 Kč |
| 100 | 43,24960 Kč | 4 324,96 Kč |
| 250 | 40,97380 Kč | 10 243,45 Kč |
| 500 | 39,60180 Kč | 19 800,90 Kč |
| 1 000 | 38,47296 Kč | 38 472,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,54411 Kč | 75 088,22 Kč |
| 4 000 | 36,77931 Kč | 147 117,24 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |


