Current Sense Amplifier 1 Circuit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA250A4PWR

DigiKey Part Number
296-43804-2-ND - Tape & Reel (TR)
296-43804-1-ND - Cut Tape (CT)
296-43804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA250A4PWR
Description
IC CURR SENSE 1 CIRCUIT 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA250A4PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200µA
Mfr
Voltage - Supply Span (Min)
2.7 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Slew Rate
0.2V/µs
Supplier Device Package
16-TSSOP
Gain Bandwidth Product
50 kHz
Base Product Number
Current - Input Bias
28 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,91000 Kč75,91 Kč
1057,18600 Kč571,86 Kč
2552,48920 Kč1 312,23 Kč
10047,32740 Kč4 732,74 Kč
25044,86436 Kč11 216,09 Kč
50044,41720 Kč22 208,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,15270 Kč82 305,40 Kč
4 00040,32500 Kč161 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:75,91000 Kč
Unit Price with VAT:91,85110 Kč