Current Monitor Regulator High-Side 10mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA219AIDR

DigiKey Part Number
296-23978-2-ND - Tape & Reel (TR)
296-23978-1-ND - Cut Tape (CT)
296-23978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA219AIDR
Description
IC CURRENT MONITOR 1% 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA219AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
10mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1029,22900 Kč292,29 Kč
2526,61720 Kč665,43 Kč
10023,73190 Kč2 373,19 Kč
25022,35700 Kč5 589,25 Kč
50021,52840 Kč10 764,20 Kč
1 00020,84618 Kč20 846,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,12616 Kč50 315,40 Kč
5 00019,69222 Kč98 461,10 Kč
7 50019,47503 Kč146 062,73 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč