
INA2181A3IDSQR | |
|---|---|
DigiKey Part Number | 296-INA2181A3IDSQRTR-ND - Tape & Reel (TR) 296-INA2181A3IDSQRCT-ND - Cut Tape (CT) 296-INA2181A3IDSQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2181A3IDSQR |
Description | IC CURR SENSE 2 CIRCUIT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA2181A3IDSQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 150 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 356µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,65100 Kč | 106,51 Kč |
| 25 | 9,55680 Kč | 238,92 Kč |
| 100 | 8,36320 Kč | 836,32 Kč |
| 250 | 7,79440 Kč | 1 948,60 Kč |
| 500 | 7,45086 Kč | 3 725,43 Kč |
| 1 000 | 7,16837 Kč | 7 168,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,81950 Kč | 20 458,50 Kč |
| 6 000 | 6,64871 Kč | 39 892,26 Kč |
| 9 000 | 6,56323 Kč | 59 069,07 Kč |
| 15 000 | 6,46848 Kč | 97 027,20 Kč |
| 21 000 | 6,41310 Kč | 134 675,10 Kč |
| 30 000 | 6,35988 Kč | 190 796,40 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |









