
SN74LVC2G32DCTR | |
|---|---|
DigiKey Part Number | 296-13267-2-ND - Tape & Reel (TR) 296-13267-1-ND - Cut Tape (CT) 296-13267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32DCTR |
Description | IC GATE OR 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32DCTR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SM8 |
Number of Inputs 2 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G32DP-Q100H | Nexperia USA Inc. | 5 750 | 1727-74LVC2G32DP-Q100HCT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,74600 Kč | 127,46 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 100 | 10,08740 Kč | 1 008,74 Kč |
| 250 | 9,41972 Kč | 2 354,93 Kč |
| 500 | 9,01738 Kč | 4 508,69 Kč |
| 1 000 | 8,96342 Kč | 8 963,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,27727 Kč | 24 831,81 Kč |
| 6 000 | 8,07716 Kč | 48 462,96 Kč |
| 9 000 | 7,97698 Kč | 71 792,82 Kč |
| 15 000 | 7,86589 Kč | 117 988,35 Kč |
| 21 000 | 7,80105 Kč | 163 822,05 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |







