
INA214CQDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-51151-2-ND - Tape & Reel (TR) 296-51151-1-ND - Cut Tape (CT) 296-51151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA214CQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA214CQDCKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 30 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,02400 Kč | 190,24 Kč |
| 25 | 17,21840 Kč | 430,46 Kč |
| 100 | 15,23400 Kč | 1 523,40 Kč |
| 250 | 14,28788 Kč | 3 571,97 Kč |
| 500 | 13,71758 Kč | 6 858,79 Kč |
| 1 000 | 13,24827 Kč | 13 248,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,66858 Kč | 38 005,74 Kč |
| 6 000 | 12,38490 Kč | 74 309,40 Kč |
| 9 000 | 12,24286 Kč | 110 185,74 Kč |
| 15 000 | 12,08547 Kč | 181 282,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |





