


INA213AQDCKRQ1 | |
---|---|
DigiKey Part Number | 296-24493-2-ND - Tape & Reel (TR) 296-24493-1-ND - Cut Tape (CT) 296-24493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213AQDCKRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA213AQDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,70000 Kč | 22,70 Kč |
10 | 16,33100 Kč | 163,31 Kč |
25 | 14,75600 Kč | 368,90 Kč |
100 | 13,02290 Kč | 1 302,29 Kč |
250 | 12,19472 Kč | 3 048,68 Kč |
500 | 11,69604 Kč | 5 848,02 Kč |
1 000 | 11,28549 Kč | 11 285,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,77841 Kč | 32 335,23 Kč |
6 000 | 10,53026 Kč | 63 181,56 Kč |
9 000 | 10,40597 Kč | 93 653,73 Kč |
15 000 | 10,26832 Kč | 154 024,80 Kč |
Unit Price without VAT: | 22,70000 Kč |
---|---|
Unit Price with VAT: | 27,46700 Kč |