
INA199C3QDCKRQ1 | |
|---|---|
DigiKey Part Number | 2156-INA199C3QDCKRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | INA199C3QDCKRQ1 |
Description | INA199-Q1 AEC-Q100, 26V, BI-DIRE |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 446 | 14,10350 Kč | 6 290,16 Kč |
| Unit Price without VAT: | 14,10350 Kč |
|---|---|
| Unit Price with VAT: | 17,06524 Kč |











