
INA197AIDBVT | |
|---|---|
DigiKey Part Number | 296-17167-2-ND - Tape & Reel (TR) 296-17167-1-ND - Cut Tape (CT) 296-17167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA197AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA197AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±3% | |
Voltage - Input | -16V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 77,60900 Kč | 776,09 Kč |
| 25 | 71,52760 Kč | 1 788,19 Kč |
| 100 | 64,83340 Kč | 6 483,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,64088 Kč | 15 410,22 Kč |
| 500 | 59,71664 Kč | 29 858,32 Kč |
| 750 | 58,75296 Kč | 44 064,72 Kč |
| 1 250 | 57,68503 Kč | 72 106,29 Kč |
| 1 750 | 57,06129 Kč | 99 857,26 Kč |
| 2 500 | 56,46110 Kč | 141 152,75 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |



