INA194AIDBVTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 443
Unit Price: 102,05000 Kč
Datasheet
Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA194AIDBVTG4

DigiKey Part Number
INA194AIDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INA194AIDBVTG4
Description
IC CURRENT MONITOR 3% SOT23-5
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA194AIDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±3%
Voltage - Input
-16V ~ 80V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types