
INA194AIDBVT | |
|---|---|
DigiKey Part Number | 296-17164-2-ND - Tape & Reel (TR) 296-17164-1-ND - Cut Tape (CT) 296-17164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA194AIDBVT |
Description | IC CURRENT MONITOR 3% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA194AIDBVT Models |
Category | Voltage - Input -16V ~ 80V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Function Current Monitor | Supplier Device Package SOT-23-5 |
Sensing Method High-Side | Base Product Number |
Accuracy ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,93900 Kč | 799,39 Kč |
| 25 | 73,66920 Kč | 1 841,73 Kč |
| 100 | 66,77780 Kč | 6 677,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 63,48956 Kč | 15 872,39 Kč |
| 500 | 61,50776 Kč | 30 753,88 Kč |
| 750 | 60,51568 Kč | 45 386,76 Kč |
| 1 250 | 59,41561 Kč | 74 269,51 Kč |
| 1 750 | 58,77304 Kč | 102 852,82 Kč |
| 2 500 | 58,15497 Kč | 145 387,42 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |


