
INA190A2NDDFREP | |
|---|---|
DigiKey Part Number | 296-INA190A2NDDFREPTR-ND - Tape & Reel (TR) 296-INA190A2NDDFREPCT-ND - Cut Tape (CT) 296-INA190A2NDDFREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A2NDDFREP |
Description | ENHANCED PRODUCT, 40-V, BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1V/µs | |
-3db Bandwidth | 37 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,24000 Kč | 181,24 Kč |
| 10 | 140,65600 Kč | 1 406,56 Kč |
| 25 | 130,51840 Kč | 3 262,96 Kč |
| 100 | 119,38090 Kč | 11 938,09 Kč |
| 250 | 114,06996 Kč | 28 517,49 Kč |
| 500 | 110,86950 Kč | 55 434,75 Kč |
| 1 000 | 108,23573 Kč | 108 235,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 104,98217 Kč | 314 946,51 Kč |
| Unit Price without VAT: | 181,24000 Kč |
|---|---|
| Unit Price with VAT: | 219,30040 Kč |





