
INA190A2IDDFR | |
|---|---|
DigiKey Part Number | 296-INA190A2IDDFRTR-ND - Tape & Reel (TR) 296-INA190A2IDDFRCT-ND - Cut Tape (CT) 296-INA190A2IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A2IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A2IDDFR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Slew Rate 0.3V/µs | Supplier Device Package TSOT-23-8 |
Gain Bandwidth Product 37 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,38700 Kč | 333,87 Kč |
| 25 | 30,44720 Kč | 761,18 Kč |
| 100 | 27,19660 Kč | 2 719,66 Kč |
| 250 | 25,64696 Kč | 6 411,74 Kč |
| 500 | 24,80536 Kč | 12 402,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,96313 Kč | 68 889,39 Kč |
| 6 000 | 22,49915 Kč | 134 994,90 Kč |
| 9 000 | 22,26682 Kč | 200 401,38 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |


