
INA190A1IDDFR | |
|---|---|
DigiKey Part Number | 296-INA190A1IDDFRTR-ND - Tape & Reel (TR) 296-INA190A1IDDFRCT-ND - Cut Tape (CT) 296-INA190A1IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IDDFR |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IDDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,34500 Kč | 333,45 Kč |
| 25 | 30,40520 Kč | 760,13 Kč |
| 100 | 27,15880 Kč | 2 715,88 Kč |
| 250 | 25,61168 Kč | 6 402,92 Kč |
| 500 | 24,77008 Kč | 12 385,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,96313 Kč | 68 889,39 Kč |
| 6 000 | 22,49915 Kč | 134 994,90 Kč |
| 9 000 | 22,26682 Kč | 200 401,38 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |








