
INA186A1IDCKT | |
|---|---|
DigiKey Part Number | 296-INA186A1IDCKTTR-ND - Tape & Reel (TR) 296-INA186A1IDCKTCT-ND - Cut Tape (CT) 296-INA186A1IDCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1IDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A1IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 45 kHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 48µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,33764 Kč | 4 334,41 Kč |
| 500 | 16,66780 Kč | 8 333,90 Kč |
| 750 | 16,33196 Kč | 12 248,97 Kč |
| 1 250 | 15,96016 Kč | 19 950,20 Kč |
| 1 750 | 15,74274 Kč | 27 549,79 Kč |
| 2 500 | 15,53356 Kč | 38 833,90 Kč |
| 6 250 | 15,08335 Kč | 94 270,94 Kč |
| 12 500 | 14,81211 Kč | 185 151,38 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



