
INA181A4QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA181A4QDCKRQ1TR-ND - Tape & Reel (TR) 296-INA181A4QDCKRQ1CT-ND - Cut Tape (CT) 296-INA181A4QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A4QDCKRQ1 |
Description | AEC-Q100, 26V, BI-DIRECTIONAL, 3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 105 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,58400 Kč | 214,60 Kč |
| 100 | 7,49000 Kč | 749,00 Kč |
| 250 | 6,97048 Kč | 1 742,62 Kč |
| 500 | 6,65678 Kč | 3 328,39 Kč |
| 1 000 | 6,39872 Kč | 6 398,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07969 Kč | 18 239,07 Kč |
| 6 000 | 5,92354 Kč | 35 541,24 Kč |
| 9 000 | 5,84535 Kč | 52 608,15 Kč |
| 15 000 | 5,75873 Kč | 86 380,95 Kč |
| 21 000 | 5,70811 Kč | 119 870,31 Kč |
| 30 000 | 5,65942 Kč | 169 782,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


