
ZXCT199QA3DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QA3DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QA3DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QA3DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QA3DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,75360 Kč | 143,84 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| 250 | 4,61368 Kč | 1 153,42 Kč |
| 500 | 4,39194 Kč | 2 195,97 Kč |
| 1 000 | 4,20947 Kč | 4 209,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,98416 Kč | 11 952,48 Kč |
| 6 000 | 3,87392 Kč | 23 243,52 Kč |
| 9 000 | 3,81872 Kč | 34 368,48 Kč |
| 15 000 | 3,75754 Kč | 56 363,10 Kč |
| 21 000 | 3,72180 Kč | 78 157,80 Kč |
| 30 000 | 3,68742 Kč | 110 622,60 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




