
INA181A2IDBVT | |
|---|---|
DigiKey Part Number | 296-46635-2-ND - Tape & Reel (TR) 296-46635-1-ND - Cut Tape (CT) 296-46635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A2IDBVT |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A2IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 13,52280 Kč | 338,07 Kč |
| 100 | 11,91640 Kč | 1 191,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,14740 Kč | 2 786,85 Kč |
| 500 | 10,68420 Kč | 5 342,10 Kč |
| 750 | 10,45224 Kč | 7 839,18 Kč |
| 1 250 | 10,19512 Kč | 12 743,90 Kč |
| 1 750 | 10,04497 Kč | 17 578,70 Kč |
| 2 500 | 9,90047 Kč | 24 751,17 Kč |
| 6 250 | 9,58930 Kč | 59 933,12 Kč |
| 12 500 | 9,40183 Kč | 117 522,88 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |




