
INA181A1IDCKR | |
|---|---|
DigiKey Part Number | 296-INA181A1IDCKRTR-ND - Tape & Reel (TR) 296-INA181A1IDCKRCT-ND - Cut Tape (CT) 296-INA181A1IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A1IDCKR |
Description | CURRENT SENSE AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A1IDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 195µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,66492 Kč | 1 166,23 Kč |
| 500 | 4,44234 Kč | 2 221,17 Kč |
| 1 000 | 4,25902 Kč | 4 259,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,03274 Kč | 12 098,22 Kč |
| 6 000 | 3,92194 Kč | 23 531,64 Kč |
| 9 000 | 3,86646 Kč | 34 798,14 Kč |
| 15 000 | 3,80499 Kč | 57 074,85 Kč |
| 21 000 | 3,76907 Kč | 79 150,47 Kč |
| 30 000 | 3,73453 Kč | 112 035,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



