
INA181A1IDBVR | |
|---|---|
DigiKey Part Number | 296-47656-2-ND - Tape & Reel (TR) 296-47656-1-ND - Cut Tape (CT) 296-47656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA181A1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA181A1IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 350 kHz | |
Current - Input Bias | 75 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 260µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 100 | 4,96600 Kč | 496,60 Kč |
| 250 | 4,59940 Kč | 1 149,85 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,19666 Kč | 4 196,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,97205 Kč | 11 916,15 Kč |
| 6 000 | 3,86209 Kč | 23 172,54 Kč |
| 9 000 | 3,80703 Kč | 34 263,27 Kč |
| 15 000 | 3,74600 Kč | 56 190,00 Kč |
| 21 000 | 3,71035 Kč | 77 917,35 Kč |
| 30 000 | 3,67603 Kč | 110 280,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |










