
INA169QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-17202-2-ND - Tape & Reel (TR) 296-17202-1-ND - Cut Tape (CT) 296-17202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA169QPWRQ1 |
Description | IC CURRENT MONITOR 0.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA169QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 25 | 41,92040 Kč | 1 048,01 Kč |
| 100 | 37,67040 Kč | 3 767,04 Kč |
| 250 | 35,64284 Kč | 8 910,71 Kč |
| 500 | 34,42118 Kč | 17 210,59 Kč |
| 1 000 | 33,41580 Kč | 33 415,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,58837 Kč | 65 176,74 Kč |
| 4 000 | 31,90720 Kč | 127 628,80 Kč |
| 6 000 | 31,56608 Kč | 189 396,48 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |




