
INA143UA | |
|---|---|
DigiKey Part Number | INA143UA-ND |
Manufacturer | |
Manufacturer Product Number | INA143UA |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA143UA Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA143UA/2K5 | Texas Instruments | 16 151 | 296-46094-1-ND | 67,99000 Kč | MFR Recommended |
| AD8278ARZ | Analog Devices Inc. | 218 | AD8278ARZ-ND | 72,99000 Kč | Similar |
| AD8278ARZ-R7 | Analog Devices Inc. | 0 | AD8278ARZ-R7TR-ND | 40,33078 Kč | Similar |
| AD8278BRZ | Analog Devices Inc. | 83 | AD8278BRZ-ND | 103,65000 Kč | Similar |
| AD8278BRZ-R7 | Analog Devices Inc. | 1 789 | 505-AD8278BRZ-R7CT-ND | 103,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,95000 Kč | 71,95 Kč |
| Unit Price without VAT: | 71,95000 Kč |
|---|---|
| Unit Price with VAT: | 87,05950 Kč |

