
INA143UA/2K5 | |
|---|---|
DigiKey Part Number | 296-46094-2-ND - Tape & Reel (TR) 296-46094-1-ND - Cut Tape (CT) 296-46094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA143UA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA143UA/2K5 Models |
Category | Current - Supply 950µA |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 150 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8274ARMZ | Analog Devices Inc. | 249 | AD8274ARMZ-ND | 77,79000 Kč | Similar |
| AD8278ARMZ | Analog Devices Inc. | 425 | AD8278ARMZ-ND | 70,91000 Kč | Similar |
| AD8278ARZ | Analog Devices Inc. | 218 | AD8278ARZ-ND | 72,99000 Kč | Similar |
| AD8278BRZ | Analog Devices Inc. | 83 | AD8278BRZ-ND | 103,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 50,92900 Kč | 509,29 Kč |
| 25 | 46,66640 Kč | 1 166,66 Kč |
| 100 | 41,99670 Kč | 4 199,67 Kč |
| 250 | 39,76812 Kč | 9 942,03 Kč |
| 500 | 39,18414 Kč | 19 592,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,15284 Kč | 90 382,10 Kč |
| 5 000 | 35,44964 Kč | 177 248,20 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |


