
INA146UA/2K5 | |
|---|---|
DigiKey Part Number | 296-41259-2-ND - Tape & Reel (TR) 296-41259-1-ND - Cut Tape (CT) 296-41259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA146UA/2K5 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA146UA/2K5 Models |
Category | Current - Supply 570µA |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 550 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,92000 Kč | 119,92 Kč |
| 10 | 91,68100 Kč | 916,81 Kč |
| 25 | 84,63160 Kč | 2 115,79 Kč |
| 100 | 76,88590 Kč | 7 688,59 Kč |
| 250 | 73,80512 Kč | 18 451,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 67,19809 Kč | 167 995,22 Kč |
| Unit Price without VAT: | 119,92000 Kč |
|---|---|
| Unit Price with VAT: | 145,10320 Kč |




