Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA115BU

DigiKey Part Number
INA115BU-ND
Manufacturer
Manufacturer Product Number
INA115BU
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA115BU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.6V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
10 µV
Current - Supply
2.2mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1412,40000 Kč412,40 Kč
10329,01800 Kč3 290,18 Kč
40299,37900 Kč11 975,16 Kč
120282,84483 Kč33 941,38 Kč
280273,15625 Kč76 483,75 Kč
520267,40267 Kč139 049,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:412,40000 Kč
Unit Price with VAT:499,00400 Kč

Other Suppliers on DigiKey

2 063In Stock
Ships from Rochester Electronics, LLC