
INA101HP | |
|---|---|
DigiKey Part Number | INA101HP-ND |
Manufacturer | |
Manufacturer Product Number | INA101HP |
Description | IC INST AMP 1 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA101HP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 300 kHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 6.7mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,51000 Kč | 551,51 Kč |
| 10 | 444,00800 Kč | 4 440,08 Kč |
| 25 | 417,13520 Kč | 10 428,38 Kč |
| 100 | 387,59790 Kč | 38 759,79 Kč |
| 250 | 373,51964 Kč | 93 379,91 Kč |
| 500 | 365,03478 Kč | 182 517,39 Kč |
| Unit Price without VAT: | 551,51000 Kč |
|---|---|
| Unit Price with VAT: | 667,32710 Kč |











