
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 3600K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 2.17" (55.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,92000 Kč | 186,92 Kč |
| 5 | 169,03200 Kč | 845,16 Kč |
| 10 | 162,35900 Kč | 1 623,59 Kč |
| 25 | 154,38920 Kč | 3 859,73 Kč |
| 50 | 148,93720 Kč | 7 446,86 Kč |
| 100 | 143,93780 Kč | 14 393,78 Kč |
| 500 | 133,87084 Kč | 66 935,42 Kč |
| 1 000 | 130,11910 Kč | 130 119,10 Kč |
| Unit Price without VAT: | 186,92000 Kč |
|---|---|
| Unit Price with VAT: | 226,17320 Kč |











