
3RT29161PA1 | |
|---|---|
DigiKey Part Number | 3473-3RT29161PA1-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29161PA1 |
Description | EMC SUPPRES S00 RC ELEMENT 400V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Emc Surge Suppressor Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29161PA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Emc Surge Suppressor | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 409,75000 Kč | 2 409,75 Kč |
| Unit Price without VAT: | 2 409,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 915,79750 Kč |











