
INA-DDF-EVM | |
|---|---|
DigiKey Part Number | 296-INA-DDF-EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA-DDF-EVM |
Description | EVAL BOARD FOR DDF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | INA350AB, INA350CD, INA351AB, INA351CD - 1 - Single, 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single, 2 - Dual | |
Amplifier Type | Instrumentation | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | INA350AB, INA350CD, INA351AB, INA351CD | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,92000 Kč | 499,92 Kč |
| Unit Price without VAT: | 499,92000 Kč |
|---|---|
| Unit Price with VAT: | 604,90320 Kč |



