1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVDA540QDRQ1

DigiKey Part Number
296-HVDA540QDRQ1TR-ND - Tape & Reel (TR)
296-HVDA540QDRQ1CT-ND - Cut Tape (CT)
296-HVDA540QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVDA540QDRQ1
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HVDA540QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.68V ~ 5.33V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Duplex
Half
Supplier Device Package
8-SOIC
Receiver Hysteresis
125 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVDA5415QDRQ1Texas Instruments1 991296-HVDA5415QDRQ1CT-ND118,01000 KčParametric Equivalent
HVDA541QDRQ1Texas Instruments2 898296-24823-1-ND128,51000 KčParametric Equivalent
HVDA5425QDRQ1Texas Instruments1 800296-HVDA5425QDRQ1CT-ND147,83000 KčParametric Equivalent
SN65HVDA540QDRTexas Instruments1 937296-24822-1-ND103,31000 KčParametric Equivalent
In-Stock: 2 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1078,59600 Kč785,96 Kč
2572,40960 Kč1 810,24 Kč
10065,61670 Kč6 561,67 Kč
25062,37748 Kč15 594,37 Kč
50060,42384 Kč30 211,92 Kč
1 00058,81687 Kč58 816,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,89571 Kč152 239,27 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč