Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC2080DMBR

DigiKey Part Number
296-52638-2-ND - Tape & Reel (TR)
296-52638-1-ND - Cut Tape (CT)
296-52638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC2080DMBR
Description
SENSOR HUMIDITY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC2080DMBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
537,67000 Kč188,35 Kč
1035,90700 Kč359,07 Kč
2533,79000 Kč844,75 Kč
5032,34960 Kč1 617,48 Kč
10031,02870 Kč3 102,87 Kč
50028,37082 Kč14 185,41 Kč
1 00027,38181 Kč27 381,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,98006 Kč77 940,18 Kč
6 00025,18931 Kč151 135,86 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč