


HDC1010YPAR | |
|---|---|
DigiKey Part Number | 296-44907-2-ND - Tape & Reel (TR) 296-44907-1-ND - Cut Tape (CT) 296-44907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDC1010YPAR |
Description | SENSOR HUMI/TEMP 3.3V I2C 2% SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% 15 s Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HDC1010YPAR Models |
Category | Accuracy ±2% |
Manufacturer Texas Instruments | Response Time 15 s |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Humidity, Temperature | Operating Temperature -20°C ~ 70°C |
Humidity Range 0 ~ 100% RH | Package / Case 8-WFBGA, DSBGA |
Output Type I2C | Supplier Device Package 8-DSBGA |
Output 14b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 5 | 58,12200 Kč | 290,61 Kč |
| 10 | 55,51900 Kč | 555,19 Kč |
| 25 | 52,40280 Kč | 1 310,07 Kč |
| 50 | 50,27760 Kč | 2 513,88 Kč |
| 100 | 48,32900 Kč | 4 832,90 Kč |
| 500 | 44,41160 Kč | 22 205,80 Kč |
| 1 000 | 42,95267 Kč | 42 952,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,88381 Kč | 122 651,43 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |






