Interface IC Capacitive Input I2C Output 12-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC2212QDNTRQ1

DigiKey Part Number
FDC2212QDNTRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC2212QDNTRQ1
Description
IC FDC CAPTIVE SENSING 12WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Interface IC Capacitive Input I2C Output 12-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
FDC2212QDNTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Interface
Input Type
Capacitive
Output Type
I2C
Current - Supply
2.1 mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50093,96787 Kč422 855,42 Kč
Manufacturers Standard Package
Unit Price without VAT:93,96787 Kč
Unit Price with VAT:113,70112 Kč